Gedore 12-Piece 1/2 in Standard Impact Socket Socket Set
- RS Stock No.:
- 602-652
- Mfr. Part No.:
- 1640836
- Brand:
- Gedore
Subtotal (1 set)*
$676.74
(exc. GST)
$744.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $676.74 |
*price indicative
- RS Stock No.:
- 602-652
- Mfr. Part No.:
- 1640836
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 12 | |
| Socket Type | Standard Impact Socket | |
| Overall Length | 310mm | |
| Socket Size | 1/2 in | |
| Material | ABS Plastic | |
| Set Contents | K 19, L 10 to 27 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 12 | ||
Socket Type Standard Impact Socket | ||
Overall Length 310mm | ||
Socket Size 1/2 in | ||
Material ABS Plastic | ||
Set Contents K 19, L 10 to 27 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore ES-K 19 L impact socket set is expertly crafted for heavy-duty performance and reliability in demanding environments. Supplied in a sturdy 1500 ES module, this set features a selection of impact sockets, MADE from impact-resistant ABS plastic, ensuring durability and strength even under extreme conditions. Designed to resist oil and acid, this tool kit ensures your work remains uninterrupted. Each socket is securely housed in its own slip-proof recess, allowing for easy access and removal, making your tasks more efficient. This module is an essential addition to the toolbox of any professional tradesperson or enthusiast committed to quality and functionality.
Supplied in a robust 1500 ES module for efficient organisation
Constructed from impact resistant ABS plastic for enhanced durability
Resistant to oil and acid, ensuring long lasting use in tough environments
Each tool lies slip proof in its own recess for optimal storage
Recessed grips make it easy to remove sockets quickly
Includes a comprehensive range of socket sizes for versatile applications
Designed to facilitate mechanics and professionals in their workflow
Compact dimensions for convenient handling and storage
Related links
- MTI 150-Piece Deep Impact Socket, Standard Impact Socket Socket Set
- Facom 9-Piece 1/2 in Standard Impact Socket Impact Socket
- Bahco 14-Piece 1/2 in Standard Impact Socket
- Facom 14-Piece 1/2 in Standard Impact Socket Impact Socket
- Wera 9-Piece 1/2 in Standard Impact Socket
- Bahco 10-Piece 1/2 in Standard Impact Socket
- Facom 15-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 12-Piece 1/2 in Standard Socket Set
