IRIMO 23-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 711-606
- Mfr. Part No.:
- 109-23-4
- Brand:
- IRIMO
Subtotal (1 unit)*
$76.03
(exc. GST)
$83.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.03 |
*price indicative
- RS Stock No.:
- 711-606
- Mfr. Part No.:
- 109-23-4
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 23 | |
| Socket Type | Hexagon | |
| Finish | Bright Chrome Plated | |
| Standards/Approvals | DIN 3124 | |
| Drive Type | Hex | |
| Set Contents | Socket 1/4 Hex 8 mm | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 23 | ||
Socket Type Hexagon | ||
Finish Bright Chrome Plated | ||
Standards/Approvals DIN 3124 | ||
Drive Type Hex | ||
Set Contents Socket 1/4 Hex 8 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO 1/4 inch Socket and bit set is a comprehensive solution for DIY enthusiasts and professionals needing versatile tools for various applications. This 23-piece set includes specialized hex sockets and bits, designed for optimal performance in tightening and loosening tasks. Constructed with durability in mind, it features a bright chrome plated finish that not only enhances aesthetics but also provides resistance to wear and tear. The set comes in a practical ABS plastic box, ensuring Compact storage and easy transportation, complete with a belt clip for hands-free convenience. Ideal for both casual users and Serious technicians, this set offers everything you need to tackle a wide range of fastening challenges with finesse.
Contains 23 essential pieces for a variety of fastening needs
Reversible ratchet design for enhanced functionality
Hex sockets feature metric teeth for precise fit
Constructed from Durable materials with a bright chrome plated finish
Bimaterial ratchet handle provides comfortable grip during use
Complies with DIN 3120 and DIN 3124 standards for quality assurance
Compact ABS plastic box with a belt clip for easy transport and storage
Comes equipped with multiple bit types, including hex, PH, and slotted options
Related links
- IRIMO 23-Piece 1/2 in Hexagon Socket Set
- IRIMO 13-Piece 1/4 in Hexagon Socket Set
- IRIMO 37-Piece 1/4 in Hexagon Socket Set
- IRIMO 11-Piece 1/4 in Hexagon Socket Set
- IRIMO 35-Piece 1/4 in Hexagon Socket Set
- Facom 23-Piece 1/4 in 6 Point Socket Set
- STAHLWILLE 23-Piece 1/2 in Hexagon Socket Set
- Gedore 23-Piece 1/2 in Hexagon Socket Set












