Gedore 17-Piece 1/4 in Hexagon Socket Set

This image is representative of the product range

Subtotal (1 set)*

$457.29

(exc. GST)

$503.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Set(s)
Per Set
1 +$457.29

*price indicative

RS Stock No.:
602-811
Mfr. Part No.:
1815652
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket Set

Drive Size

1/4 in

Number of Pieces

17

Socket Type

Hexagon

Overall Length

202mm

Socket Size

4 to 13 mm

Finish

Forged

Material

Vanadium Steel 31Crv3

Standards/Approvals

No

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

  • RS Stock No. 0600067
  • Mfr. Part No. 900/C24
Each
$708.02
  • RS Stock No. 2256795
  • Mfr. Part No. 900L/SB13
Each
$366.49
  • RS Stock No. 2256725
  • Mfr. Part No. 900/SB13
Each
$165.75
  • RS Stock No. 0708977
  • Mfr. Part No. 129-58-4
Each
$268.28

Related links