Facom 6-Piece 1/2 in;1/4 in Standard Socket Set
- RS Stock No.:
- 250-4194
- Mfr. Part No.:
- RSX.J6
- Brand:
- Facom
Subtotal (1 unit)*
$158.39
(exc. GST)
$174.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $158.39 |
*price indicative
- RS Stock No.:
- 250-4194
- Mfr. Part No.:
- RSX.J6
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;1/4in | |
| Number of Pieces | 6 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Socket Size | (1/4 in) E6, E8, E10, (1/2 in) E12, E14, E16 | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Standard Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2 in;1/4in | ||
Number of Pieces 6 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Socket Size (1/4 in) E6, E8, E10, (1/2 in) E12, E14, E16 | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Standard Sockets | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- SAM 6-Piece 1/2 in, 1/4 in Standard Socket Set
- Bahco 108-Piece 1/2 in, 1/4 in Standard Socket Set
- Bahco 94-Piece 1/2 in, 1/4 in Standard Socket Set
- RS PRO 66-Piece 1/2 in, 1/4 in Standard Socket Set
- Facom 6-Piece 1/4 in Torx Socket Set
- Facom 6-Piece 1/2 in Bit Screwdriver Socket Set
- Expert by Facom 42-Piece 1/4 in Standard Socket Set
- SAM 6-Piece 3/4 in Standard Socket Set
