GearWrench 90-Piece 1/2 in;1/4 in;3/8 in Metric Socket Set
- RS Stock No.:
- 272-6320
- Mfr. Part No.:
- 83992
- Brand:
- GearWrench
Subtotal (1 unit)*
$519.86
(exc. GST)
$571.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $519.86 |
*price indicative
- RS Stock No.:
- 272-6320
- Mfr. Part No.:
- 83992
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;1/4 in;3/8in | |
| Number of Pieces | 90 | |
| Socket Type | Metric | |
| VDE/1000V Approved | No | |
| Socket Size | 4 → 32 mm | |
| Finish | Bright Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Set | ||
Drive Size 1/2 in;1/4 in;3/8in | ||
Number of Pieces 90 | ||
Socket Type Metric | ||
VDE/1000V Approved No | ||
Socket Size 4 → 32 mm | ||
Finish Bright Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ASME | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench multidrive metric and SAE socket and wrench set in EVA tray that has 3/8 inch wobble extension 3, 6 and 10 inch.
With breaker bar
- RS Stock No. 2726295
- Mfr. Part No. 83066N
Each
$530.02
- RS Stock No. 2726322
- Mfr. Part No. 83994
Each
$227.69
- RS Stock No. 2726267
- Mfr. Part No. 80726
Each
$320.71
- RS Stock No. 2726268
- Mfr. Part No. 80742
Each
$332.56
Related links
- GearWrench 32-Piece Metric Socket Set
- GearWrench 65-Piece Metric Socket Set
- GearWrench 10-Piece 1/4 in, 3/8 in Metric Socket Set
- GearWrench 36-Piece 1/2 in Metric Socket Set
- GearWrench 33-Piece 1/2 in Metric Socket Set
- GearWrench 18-Piece 1/2 in Metric Socket Set
- GearWrench 38-Piece 1/4 in, 3/8 in Metric Socket Set
- GearWrench 57-Piece 1/4 in, 3/8 in Metric Socket Set










