SAM 6-Piece 3/4 in Standard Socket Set
- RS Stock No.:
- 284-8936
- Mfr. Part No.:
- 78-C6M
- Brand:
- SAM
Subtotal (1 unit)*
$710.26
(exc. GST)
$781.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $710.26 |
*price indicative
- RS Stock No.:
- 284-8936
- Mfr. Part No.:
- 78-C6M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 6 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Overall Length | 20 | |
| Finish | Grey | |
| Material | Foam | |
| Set Contents | Ratchets and Accessories in a Foam Module | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 6 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Overall Length 20 | ||
Finish Grey | ||
Material Foam | ||
Set Contents Ratchets and Accessories in a Foam Module | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM ABS Module 1/3, featuring a selection of 6 top quality 3/4 inch tools calibrated in millimetres. This MODULOSAM tray, designated as MOD 14, offers a weight of 7.3 kg.
Polished chrome plate finish
Related links
- SAM 6-Piece 1/2 in, 1/4 in Standard Socket Set
- SAM 17-Piece 1/3 And 3/4 in Standard Socket Set
- SAM 17-Piece 3/4 in 6 Point Socket Set
- Facom 6-Piece 1/2 in, 1/4 in Standard Socket Set
- Bahco 17-Piece 3/4 in Standard Socket Set
- SAM 39-Piece 1/4 in Standard Socket Set
- SAM 34-Piece 1/4 in Standard Socket Set
- SAM 6-Piece 1/4 in Torx Socket Set












