SAM 39-Piece 1/4 in Standard Socket Set

Subtotal (1 unit)*

$536.13

(exc. GST)

$589.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$536.13

*price indicative

RS Stock No.:
221-3271
Mfr. Part No.:
73-RC39
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

39

Socket Type

Standard

VDE/1000V Approved

No

Insulated

No

Set Contents

Socket

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM OUTILLAGE pocket light box 39 sockets and accessories with ratchet. It has compact case with integrated LED lighting system.

High gloss polished chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy