Bahco 138-Piece 1/2 in;1/4 in;3/8 in Standard Socket Set
- RS Stock No.:
- 876-6180
- Mfr. Part No.:
- S138
- Brand:
- Bahco
Subtotal (1 unit)*
$1,365.43
(exc. GST)
$1,501.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,365.43 |
*price indicative
- RS Stock No.:
- 876-6180
- Mfr. Part No.:
- S138
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;1/4 in;3/8in | |
| Number of Pieces | 138 | |
| Socket Type | Standard | |
| Overall Length | 192mm | |
| Socket Size | 4 → 13 mm | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/2 in;1/4 in;3/8in | ||
Number of Pieces 138 | ||
Socket Type Standard | ||
Overall Length 192mm | ||
Socket Size 4 → 13 mm | ||
Material Alloy Steel | ||
Standards/Approvals DIN ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Socket Set, Ratchet Included, 4 to 13 mm Socket Sise - S138
This is a versatile tool kit consisting of 138 pieces, featuring a combination of metric and imperial sises. Crafted from durable alloy steel, this set includes a ratchet and various socket head types such as 6-point, hex bit, phillips bit, pozidriv bit, slotted bit, and torx bit. With socket sises ranging from 4mm to 13mm, this set is designed to meet a wide range of requirements in various industries.
Features & Benefits
• Combination of metric and imperial sises for versatility
• Made of high-quality alloy steel for durability
• Includes ratchet for easy operation
• Various socket head types for different applications
• Socket sises ranging from 4mm to 13mm for various tasks
Applications
• Suitable for use in various industries
• Ideal for fastening and loosening nuts and bolts
• Versatile set for a wide range of applications
Can it handle a variety of tasks efficiently?
Yes, it is designed to handle a wide range of tasks efficiently, thanks to its diverse range of socket sises and types.
Is it suitable for professional use?
Yes, it is suitable for both professional and DIY tasks, making it a versatile choice for various applications.
Will it last long with regular use?
Yes, this socket set is built to last through regular use.
Can it be used for automotive repairs?
Yes, it is suitable for automotive repairs and various other tasks due to its comprehensive range of socket sises.
- RS Stock No. 2726295
- Mfr. Part No. 83066N
Each
$530.02
- RS Stock No. 8987393
- Mfr. Part No. FF1A5005
Each
$2,979.95
- RS Stock No. 2726267
- Mfr. Part No. 80726
Each
$320.71
- RS Stock No. 2726322
- Mfr. Part No. 83994
Each
$227.69
Related links
- Bahco 83-Piece Standard Socket Set
- Bahco 34-Piece 1/4 in Standard Socket Set
- Bahco 5-Piece 1/2 in Standard Socket Set
- Bahco 16-Piece 1/4 in 6 Point Standard Socket Set
- Bahco 94-Piece 1/2 in, 1/4 in Standard Socket Set
- SAM 19-Piece 3/8 in Standard Socket Set
- GearWrench 14-Piece 3/8 in Bit Plug Socket, Standard Socket Set
- SAM 34-Piece 1/4 in Standard Socket Set












