GearWrench 3-Piece Square Socket Set
- RS Stock No.:
- 272-6338
- Mfr. Part No.:
- 84960
- Brand:
- GearWrench
Subtotal (1 unit)*
$177.29
(exc. GST)
$195.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.29 |
*price indicative
- RS Stock No.:
- 272-6338
- Mfr. Part No.:
- 84960
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Set | |
| Number of Pieces | 3 | |
| Socket Type | Square | |
| Socket Size | 1/2 in, 1/4 in, 3/8 in | |
| Finish | Black | |
| Material | Chrome Molybdenum Alloy Steel | |
| Standards/Approvals | ASME | |
| Drive Type | Universal | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Set | ||
Number of Pieces 3 | ||
Socket Type Square | ||
Socket Size 1/2 in, 1/4 in, 3/8 in | ||
Finish Black | ||
Material Chrome Molybdenum Alloy Steel | ||
Standards/Approvals ASME | ||
Drive Type Universal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench X Core pin less impact universal joint set provides greater durability and superior access. The exclusive four-lug ball-and-socket design of these GEARWRENCH universal-joints, sockets, and extensions provides the long-lasting strength and
Black oxide finish for corrosion resistance
Includes tray for storage and organization
Related links
- Bahco 22-Piece 3/8 in Square Socket Set
- GearWrench 3-Piece 1/2 in 6 Point Socket Set
- Bahco 24-Piece 3/4 in Square Socket Set
- Bahco 23-Piece 3/4 in Square Socket Set
- Bahco 10-Piece 1/2 in Square Socket Set
- HAZET 38-Piece 1/4 in Square Socket Set
- GearWrench 3-Piece Plier Set
- HAZET 46-Piece 3/8 in Square Socket Set
