HAZET 38-Piece 1/4 in Square Socket Set
- RS Stock No.:
- 644-822
- Mfr. Part No.:
- 856-1HP
- Brand:
- HAZET
Subtotal (1 unit)*
$577.00
(exc. GST)
$634.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $577.00 |
*price indicative
- RS Stock No.:
- 644-822
- Mfr. Part No.:
- 856-1HP
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 38 | |
| Socket Type | Square | |
| Overall Length | 180mm | |
| Drive Type | Hexagonal, Square | |
| Set Contents | T10H to T40H | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 38 | ||
Socket Type Square | ||
Overall Length 180mm | ||
Drive Type Hexagonal, Square | ||
Set Contents T10H to T40H | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Comprehensive toolkit designed for manual operation, Ideal for those requiring a versatile selection of tools. It offers a total of 38 specialised tools crafted to ensure efficiency and comfort in various tasks. With an ergonomic design, the product enhances handling capability, allowing users to work with ease, especially when tools are conveniently organised and accessible. Packaged in a sturdy plastic box, it measures 180 mm x 98 mm x 52 mm, making it both Compact and secure for transportation or storage. Perfectly MADE in Germany, this toolkit ensures quality and reliability for both professionals and enthusiasts alike.
Includes 38 tools, providing a wide range of options for various tasks
Ergonomic design allows for enhanced comfort during prolonged use
Plastic box measures 180 mm x 98 mm x 52 mm for convenient storage
Made in Germany, ensuring high-quality craftsmanship
Lightweight at 0.79 kg, facilitating easy transport
Tools are organised for quick access, improving efficiency
Perfect for manual operations, addressing diverse practical needs
Related links
- Facom 38-Piece 1/4 in Square Socket Set
- HAZET 33-Piece 1/4 in Square Socket Set
- HAZET 47-Piece 1/4 in Square Socket Set
- HAZET 30-Piece 1/4 in Square Socket Set
- HAZET 18-Piece 3/4 in Square Socket Set
- HAZET 59-Piece 1/4 in Hexagon, Square Socket Set
- HAZET 25-Piece 1/2 in Square Socket Set
- HAZET 10-Piece 1/2 in Square Socket Set











