Bahco 22-Piece 3/8 in Square Socket Set
- RS Stock No.:
- 171-996
- Mfr. Part No.:
- 7422MBR
- Brand:
- Bahco
Subtotal (1 unit)*
$913.89
(exc. GST)
$1,005.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $913.89 |
*price indicative
- RS Stock No.:
- 171-996
- Mfr. Part No.:
- 7422MBR
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 22 | |
| Socket Type | Square | |
| Insulated | No | |
| Overall Length | 280mm | |
| Finish | Polished | |
| Non-Sparking | No | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Drive Type | Square | |
| Set Contents | 1 x 7750Rn 3/8" Round Head Reversible Ratchet, 1 x 7766 3/8" Universal Joint, 2 x 3/8" Extension Bar 7760-3 And 7760-10, 17 x A7400Dm 3/8" Square Drive Socket Bi-Hex Profile Metric, 1 x 7754 3/8" Sliding T-Handle | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 22 | ||
Socket Type Square | ||
Insulated No | ||
Overall Length 280mm | ||
Finish Polished | ||
Non-Sparking No | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
Drive Type Square | ||
Set Contents 1 x 7750Rn 3/8" Round Head Reversible Ratchet, 1 x 7766 3/8" Universal Joint, 2 x 3/8" Extension Bar 7760-3 And 7760-10, 17 x A7400Dm 3/8" Square Drive Socket Bi-Hex Profile Metric, 1 x 7754 3/8" Sliding T-Handle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Socket Set with Metric Bi-Hex Profile and Round Head Ratchet - 22 Pcs/Case
The Bahco Tools Square Drive Socket Set is designed for both professional and DIY enthusiasts seeking quality and performance. With a versatile 22 piece collection, it features a unique metric bi hex profile to ensure a secure grip on fasteners, decreasing the likelihood of rounding. Crafted from high performance alloy steel, each tool offers durability and resilience against wear and tear, making this set an essential addition to any toolkit. Whether you're tackling automotive repairs or general home maintenance, this socket set promises precision and reliability, delivering effortlessly on all your fastening needs.
Includes a round head reversible ratchet for added convenience
Highly polished finish for easy cleaning and corrosion resistance
Compact design allows for easy storage and portability
Aligned with ISO 1174 and DIN 3120 standards for professional use
Related links
- Bahco 22-Piece 3/8 in Hexagon Socket Set
- Bahco 9-Piece 3/8 in Square Socket Set
- Facom 20-Piece 3/8 in Square Socket Set
- HAZET 46-Piece 3/8 in Square Socket Set
- HAZET 17-Piece 3/8 in Square Socket Set
- HAZET 32-Piece 3/8 in Square Socket Set
- HAZET 14-Piece 3/8 in Square Socket Set
- HAZET 33-Piece 3/8 in Square Socket Set












