GearWrench 3-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 272-6336
- Mfr. Part No.:
- 84946
- Brand:
- GearWrench
Subtotal (1 unit)*
$105.17
(exc. GST)
$115.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.17 |
*price indicative
- RS Stock No.:
- 272-6336
- Mfr. Part No.:
- 84946
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 3 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 17 mm, 19 mm, 21 mm | |
| Finish | Manganese Phosphate | |
| Material | Chrome Molybdenum Steel | |
| Standards/Approvals | ASME | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 3 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Socket Size 17 mm, 19 mm, 21 mm | ||
Finish Manganese Phosphate | ||
Material Chrome Molybdenum Steel | ||
Standards/Approvals ASME | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench high strength wheel protector impact metric socket set that has wide range of impact sockets in open stock and sets that are designed to deliver the performance and strength that the professional users require. They are made from chrome mo
Thin wall socket design for access in confined spaces
Protective outer sheath prevents damage to wheels
Related links
- Facom 3-Piece 1/2 in 6 Point Socket Set
- GearWrench 18-Piece 1/2 in 6 Point Socket Set
- GearWrench 23-Piece 1/2 in 6 Point Socket Set
- GearWrench 49-Piece 1/2 in 6 Point Socket Set
- GearWrench 19-Piece 1/2 in 6 Point Socket Set
- Bahco 3-Piece 1/2 in 6 Point Wheel Nut Socket Set
- GearWrench 22-Piece 1/4 in 12 Point, 6 Point Socket Set
- GearWrench 3-Piece Square Socket Set
