Bahco 23-Piece 3/4 in Square Socket Set

Subtotal (1 unit)*

$2,781.77

(exc. GST)

$3,059.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,781.77

*price indicative

RS Stock No.:
172-165
Mfr. Part No.:
8821MB
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket Set

Drive Size

3/4in

Number of Pieces

23

Socket Type

Square

Insulated

No

Overall Length

600mm

Finish

Polished

Non-Sparking

No

Material

Alloy Steel

Standards/Approvals

ISO 1174, DIN 3120

Drive Type

Square

Set Contents

1 x 8950R 3/4" Reversible Ratchet Head, 2 x 16 3/4" Extension Bars 8960-8 And 8960-16, 8971 3/4" To 1/2" Adaptor, 1 x 8954-15 3/4" Sliding T-Handle, 17 x 8900Dm 3/4" Square Drive Socket Bi-Hex Profile Metric, 1 x 8966 3/4" Universal Joint

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 3/4" Square Drive Socket Set with Metric Bi-Hex Profile and Round Ratchet Head - 23 Pcs/Case


The Bahco Tools 3/4 inch square drive socket set is an essential addition for anyone serious about their toolkit. Designed for both professional mechanics and DIY enthusiasts, the set features a comprehensive range of 23 pieces that cater to various socket sizes from 22 mm to 50 mm. Engineered for high performance tasks, each socket is crafted with a bi-hex profile, ensuring a secure grip on fasteners while reducing the risk of rounding. The sleek, highly polished finish not only enhances durability but also makes maintenance a breeze. This set comes with a robust ratchet head and several extension bars, allowing users to tackle even the most challenging angles with ease. Presented in a sturdy metal case, all tools are neatly organised and readily accessible, making it a practical choice for both storage and transport.

Includes a range of sockets for multiple applications

Constructed from high performance alloy steel for strength

Polished finish enhances durability and ease of cleaning

Comes with a robust ratchet head for various tasks

knurled shanks for smooth manu

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy