Bahco 10-Piece 1/2 in Square Socket Set
- RS Stock No.:
- 172-066
- Mfr. Part No.:
- 7810MB
- Brand:
- Bahco
Subtotal (1 unit)*
$201.04
(exc. GST)
$221.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.04 |
*price indicative
- RS Stock No.:
- 172-066
- Mfr. Part No.:
- 7810MB
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 10 | |
| Socket Type | Square | |
| Insulated | No | |
| Finish | Polished | |
| Material | Alloy Steel | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Set Contents | 10 x Piece 7800Dm 1/2" Square Drive Socket Bi-Hex Profile Metric | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 10 | ||
Socket Type Square | ||
Insulated No | ||
Finish Polished | ||
Material Alloy Steel | ||
Non-Sparking No | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
Set Contents 10 x Piece 7800Dm 1/2" Square Drive Socket Bi-Hex Profile Metric | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1/2" Square Drive Socket Set with Metric Bi-Hex Profile - 10 Pcs/Rail
The Bahco Tools 1/2 Inch Square Drive Socket Set is an essential tool for both professional and amateur mechanics, combining quality craftsmanship with practicality. Featuring a metric bi-hex profile, this 10 piece set is designed to tackle a variety of fasteners, making it ideal for both automotive and general repair tasks. The carefully selected high performance alloy steel guarantees exceptional durability and strength, ensuring that the sockets can handle the toughest jobs while maintaining their integrity over time. Designed in accordance with ISO 1174 and DIN 3120 standards, this set minimizes wear and damage to fasteners, making it a reliable addition to any toolkit. The comprehensive range of sizes ensures compatibility across a wide array of applications.
Includes ten sockets for various applications
Knurled shank allows easy grip and control
high performance alloy steel maximizes longevity
Polished finish reduces friction for ease of use
Dynamic Drive profile minimizes wear on fasteners
Compatible wi
Related links
- HAZET 10-Piece 1/2 in Square Socket Set
- Bahco 10-Piece 1/2 in Hexagon Socket Set
- Bahco 6-Piece 1/2 in Square Socket Set
- HAZET 25-Piece 1/2 in Square Socket Set
- HAZET 30-Piece 1/2 in Square Socket Set
- HAZET 44-Piece 1/2 in Square Socket Set
- Facom 23-Piece 1/2 in Square Socket Set
- HAZET 9-Piece 1/2 in Square Socket Set












