HAZET 46-Piece 3/8 in Square Socket Set

Subtotal (1 unit)*

$1,325.10

(exc. GST)

$1,457.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,325.10

*price indicative

RS Stock No.:
644-815
Mfr. Part No.:
882
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

46

Socket Type

Square

Overall Length

355mm

Drive Type

Square

Set Contents

PZ1  to PZ2

Non Compliant

COO (Country of Origin):
TW
The HAZET Hex socket set is designed to provide an extensive range of tools for manual operation, encompassing a total of 46 pieces. Crafted with precision in Germany, this collection facilitates various tasks, ensuring reliability and efficiency. The contents are neatly organised within a robust plastic box that features a safety insert system, combining a dual-component soft foam insert to securely hold the tools. This system not only enhances safety during transport but also allows for easy access to each tool, making it an Ideal solution for both professional and personal use. Measuring 355 mm x 235 mm x 65 mm and weighing 2.52 kg, it balances convenience with functionality, tailored to meet the diverse needs of users who demand quality and practicality in their toolsets.

Contains 46 essential tools for comprehensive manual operation

Constructed with high-quality materials for durability and longevity

Includes a safety-insert system, featuring a dual-component soft foam insert for optimal tool organisation

Designed for easy accessibility, allowing for quick selection of tools during use

Housed in a Compact plastic box, ensuring secure storage and transport

Proudly MADE in Germany, known for precision engineering and reliability

Net weight of 2.52 kg enhances portability without compromising the integrity of tool performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy