Wera 9-Piece 3/8 in Standard Socket Rail
- RS Stock No.:
- 267-1451
- Distrelec Article No.:
- 302-63-750
- Mfr. Part No.:
- 05021045001
- Brand:
- Wera
Subtotal (1 unit)*
$227.00
(exc. GST)
$249.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.00 |
*price indicative
- RS Stock No.:
- 267-1451
- Distrelec Article No.:
- 302-63-750
- Mfr. Part No.:
- 05021045001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Rail | |
| Drive Size | 3/8in | |
| Number of Pieces | 9 | |
| Socket Type | Standard | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Rail | ||
Drive Size 3/8in | ||
Number of Pieces 9 | ||
Socket Type Standard | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Magnetic socket rail B 4 Zyklop socket set, 3/8" drive, 9 pieces
The Wera socket rail with 9 manual and machine sockets (non-impact), 3/8". A smooth rotary mechanism allows a secure hold and easy access of the sockets. With take it easy tool finder with color coding by size - to help you find the required tool quickly and easily. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
9-piece socket set on socket rail, 3/8"
Rail with secure bit mounting and yet easy removal (twist-to-unlock) for temporary attachment on wall, shelf or workshop trolley
Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
Wi
Application:
9-piece set; on rail for temporary attachment on walls, shelves, workshop trolleys. Smooth rotary mechanism for safe storage and easy access of the tool. 9 Zyklop sockets with 3/8" drive. take it easy tool finder With color coding by size - to help you find the required tool quickly and easily.
Related links
- Wera 9-Piece 3/8 in Standard Socket Rail
- Wera 9-Piece 1/4 in Standard Socket Rail
- Wera 9-Piece 1/2 in Standard Socket Rail
- BETA 9-Piece 3/8 in Standard Socket Set
- Wera 9-Piece 3/8 in Bit Socket Set
- Wera 9-Piece 3/8 in Deep, Hexagonal Socket Set
- Wera 9-Piece 3/8 in Impact Deep Impact Socket
- Wera 9-Piece 1/2 in Standard Impact Socket












