Wera 9-Piece 1/4 in Standard Socket Rail
- RS Stock No.:
- 267-1449
- Distrelec Article No.:
- 302-63-748
- Mfr. Part No.:
- 05005410001
- Brand:
- Wera
Subtotal (1 unit)*
$253.17
(exc. GST)
$278.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.17 |
*price indicative
- RS Stock No.:
- 267-1449
- Distrelec Article No.:
- 302-63-748
- Mfr. Part No.:
- 05005410001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Rail | |
| Drive Size | 1/4in | |
| Number of Pieces | 9 | |
| Socket Type | Standard | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Rail | ||
Drive Size 1/4in | ||
Number of Pieces 9 | ||
Socket Type Standard | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Magnetic socket rail A Deep 1 socket set, 1/4" drive, 9 pieces
The Socket rail with 9 long manual and machine sockets (non-impact), ¼". A smooth rotary mechanism allows a secure hold and easy access of the sockets. Long ¼" manual and machine sockets (ISO 2725 part 3) by Wera for manual and (non-impact) machine use even at low lying couplings and protruding thread rods. With take it easy tool finder with color coding by size - to help you find the required tool quickly and easily. Slip-proof for easy grip even with oily hands. With hexagon profile and ball stop groove. The hexagon profile enables the transmission of high forces and loads the edges of the bolt or the screw head less than a double hexagon profile. Fine-teethed ratchets also make use of a double hexagon profile superfluous, even in confined spaces, thanks to their small return angle. For external hexagon bolts and screws. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
9-piece socket set on socket rail, 1/4"
Rail with secure bit mounting and yet easy removal (twist-to-unlock) for temporary attachment on wall, shelf or workshop trolley
Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
Lo
Application:
9-piece set; on rail for temporary attachment on walls, shelves, workshop trolleys. Smooth rotary mechanism for safe storage and easy access of the tool. 9 sockets with 1/4" drive. Long design for low lying couplings and protruding thread rods; with hexagon profile. take it easy tool finder With color coding by size - to help you find the required tool quickly and easily.
Related links
- Wera 9-Piece 1/4 in Standard Socket Rail
- Wera 9-Piece 1/2 in Standard Socket Rail
- Wera 9-Piece 3/8 in Standard Socket Rail
- Wera 6-Piece 1/2 in Standard Socket Rail
- Wera 9-Piece 1/2 in Standard Impact Socket
- Wera 9-Piece 1/4 in Hexagon Socket Set
- Wera 9-Piece 1/4 in Zyklop Socket Set
- Wera 9-Piece 1/4 in Deep Socket Set












