Wera 9-Piece 1/2 in Standard Impact Socket
- RS Stock No.:
- 267-1458
- Distrelec Article No.:
- 302-63-756
- Mfr. Part No.:
- 05005490001
- Brand:
- Wera
Subtotal (1 unit)*
$149.60
(exc. GST)
$164.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.60 |
*price indicative
- RS Stock No.:
- 267-1458
- Distrelec Article No.:
- 302-63-756
- Mfr. Part No.:
- 05005490001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 9 | |
| Socket Type | Standard | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 9 | ||
Socket Type Standard | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Magnetic socket rail C Impaktor 1 socket set, 1/2" drive, 9 pieces
The Wera socket rail with 9 Impaktor sockets for use with electric or pneumatic wrenches with 12.5 mm = 1/2" drive. The Impaktor technology ensures a higher-than-average service life even at extreme requirements. The hexagon profile used allows a high power transmission while simultaneously being precise and protecting the profile. With take it easy tool finder with color coding by size - to help you find the required tool quickly and easily. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
9-piece socket set on socket rail, 1/2"
Rail with secure bit mounting and yet easy removal (twist-to-unlock) for temporary attachment on wall, shelf or workshop trolley
Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
Fo
Application:
9-piece set; on rail for temporary attachment on walls, shelves, workshop trolleys. Smooth rotary mechanism for safe storage and easy access of the tool. 9 Impaktor sockets with 1/2" drive. With hexagon profile with socket and well. For use with electric or pneumatic wrenches with 12.5 mm = 1/2" drive. take it easy tool finder With color coding by size - to help you find the required tool quickly and easily.
Related links
- Facom 9-Piece 1/2 in Standard Impact Socket Impact Socket
- Wera 9-Piece 1/2 in Standard Socket Rail
- Wera 9-Piece 1/4 in Standard Socket Rail
- Facom 15-Piece 1/2 in Standard Impact Socket Impact Socket
- Bahco 14-Piece 1/2 in Standard Impact Socket
- Bahco 10-Piece 1/2 in Standard Impact Socket
- Facom 29-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 20-Piece 1/2 in Standard Impact Socket Impact Socket












