BETA 9-Piece 3/8 in Standard Socket Set
- RS Stock No.:
- 225-7004
- Mfr. Part No.:
- 910FTX/SB9
- Brand:
- BETA
Subtotal (1 unit)*
$237.71
(exc. GST)
$261.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.71 |
*price indicative
- RS Stock No.:
- 225-7004
- Mfr. Part No.:
- 910FTX/SB9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 9 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 9 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA set of 9 hexagon socket for torx head screw has 3/8 inch drive size and consists of different socket size.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 9-Piece 1/4 in Hexagon Socket Set
- BETA 6-Piece 3/8 in Deep Impact Socket Socket Set
- Wera 9-Piece 3/8 in Standard Socket Rail
- Stanley 36-Piece 3/8 in Standard Socket Set
- SAM 19-Piece 3/8 in Standard Socket Set
- CK 23-Piece 3/8 in Standard Socket Set
- Stanley 49-Piece 3/8 in Standard Socket Set
- Stanley 45-Piece 3/8 in Standard Socket Set












