Wera 9-Piece 3/8 in Bit Socket Set

Subtotal (1 unit)*

$125.03

(exc. GST)

$137.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
  • Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.03

*price indicative

RS Stock No.:
175-2365
Mfr. Part No.:
05003973001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

9

Socket Type

Bit

VDE/1000V Approved

No

Insulated

No

Socket Size

8 mm, 10 mm, 12 mm, 13 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm

Set Contents

9 Sockets

Drive Type

Square

COO (Country of Origin):
CZ

Belt B 3 TORX® HF Zyklop bit socket set with holding function, 3/8" drive


Typically Wera designed robust textile belt with 9 sockets taking up minimal space. A smooth Twist to Unlock mechanism ensures a secure fit and simple removal of the sockets. Comes with „Take it easy" Tool Finder with colour coding according to size to enable the right tool to be selected easily and quickly. Includes a snap hook for secure fastening to a belt loop or pocket. Especially short, stable bit-sockets with all the advantages of the Wera bit technology. Bit sockets with holding function for particularly convenient screwdriving with reduced risk of losing the screw when approaching the workpiece. Supplied with a nonwoven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system.

9-piece bit-socket set on a robust textile belt, 3/8"

Bit-sockets with all the advantages of the Wera bit technology

Bit-sockets with holding function for screws/bolts

Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets

Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System

1x Belt B 3 TORX® HF Zyklop bit socket set with holding function, 3/8" drive, 9 pieces; 9x 8767 B HF TORX® Zyklop bit socket with holding function, 3/8" drive: TX 10x35.0, TX 15x35.0, TX 20x35.0, TX 25x35.0, TX 27x35.0, TX 30x35.0, TX 40x35.0, TX 45x38.5, TX 50x38.5; 1x Socket rail B (textile belt), 9 location, unloaded, 45 x 310 mm; 1x Hook and Loop Fastener Strips 30, 200 x 30 mm

9-piece socket set on a robust textile belt, 3/8"

For manual and power tool operations (non-impact)

Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets

"Take it easy" Tool Finder with colour coding according to sizes

Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy