Teng Tools 15-Piece 3/8 in Bit Socket Set

Subtotal (1 unit)*

$551.26

(exc. GST)

$606.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$551.26

*price indicative

RS Stock No.:
838-163
Mfr. Part No.:
TT9015HX
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

15

Socket Type

Bit

Overall Length

265mm

Material

Chrome Molybdenum

Drive Type

Hex

Set Contents

3/8 in Hex Bit Impact Socket DIN Metric Hex 8 mm

COO (Country of Origin):
TW
The Teng Tools impact socket set includes a comprehensive collection of 15 pieces designed for professional use. This set is Ideal for tackling a variety of tasks with precision and efficiency, utilising 3/8 inch and 1/2 inch drive configurations.

Constructed from chrome molybdenum, suitable for power tool usage

Manufactured to DIN standard for optimal performance with retaining pins

Includes a tool tray module size 1 for organised storage

Standard type follows DIN3129 specifications for consistency

Complete set encompasses 15 pieces, providing comprehensive coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy