Teng Tools 47-Piece 1/4→3/8 in Bit Socket Set
- RS Stock No.:
- 810-881
- Mfr. Part No.:
- TEDBS47
- Brand:
- Teng Tools
Subtotal (1 unit)*
$546.62
(exc. GST)
$601.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $546.62 |
*price indicative
- RS Stock No.:
- 810-881
- Mfr. Part No.:
- TEDBS47
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/4→3/8in | |
| Number of Pieces | 47 | |
| Socket Type | Bit | |
| VDE/1000V Approved | No | |
| Overall Length | 282mm | |
| Socket Size | 1/4 → 3/8 in | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Non-Sparking | No | |
| Standards/Approvals | ISO | |
| Set Contents | TPX Bit Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/4→3/8in | ||
Number of Pieces 47 | ||
Socket Type Bit | ||
VDE/1000V Approved No | ||
Overall Length 282mm | ||
Socket Size 1/4 → 3/8 in | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Non-Sparking No | ||
Standards/Approvals ISO | ||
Set Contents TPX Bit Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools bit socket set is a comprehensive collection of 47 pieces designed for various fastening tasks. This set includes essential screwdriver, hex, and TX bits arranged conveniently in a foam inlay for easy access and visibility.
Includes commonly used screwdriver, hex, and TX bits
Chrome vanadium satin finish provides durability and resistance to corrosion
Tools are organised in high-density EVA foam for easy identification
Compatible for use independently or within the TengTools Tool Control system
Related links
- Teng Tools 30-Piece 3/8 in Bit Socket Set
- Teng Tools 15-Piece 3/8 in Bit Socket Set
- Teng Tools 23-Piece 1/2 in Bit Socket Set
- Teng Tools 35-Piece 1/4 in Bit Socket Set
- Teng Tools 9-Piece 1/4 in Bit Socket Set
- Teng Tools 9-Piece 1/2 in Bit Socket Set
- Teng Tools 15-Piece 1/2 in Bit Socket Set
- Teng Tools 7-Piece 1/4 in Bit Socket Set
