Teng Tools 15-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 269-3245
- Mfr. Part No.:
- TJ1415
- Brand:
- Teng Tools
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 269-3245
- Mfr. Part No.:
- TJ1415
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 15 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 125mm | |
| Set Contents | Ph2, 2" Extension Bar, 5 Ph1, Regular 6 Point Sockets: mm: 5.5 6 7 8 10 12 13 1/4" Hex Bits: Length 25mm 5.5 4, 1/4"M x 1/4"Hex Adaptor, Stubby 72 Teeth Ratchet | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 15 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 125mm | ||
Set Contents Ph2, 2" Extension Bar, 5 Ph1, Regular 6 Point Sockets: mm: 5.5 6 7 8 10 12 13 1/4" Hex Bits: Length 25mm 5.5 4, 1/4"M x 1/4"Hex Adaptor, Stubby 72 Teeth Ratchet | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools socket set with belt clip that fits into the TTTJ04 tool tray allowing you to store 4 TJ sets in a single tray. It contain 15 pieces and has 1/4 drive size.
Inlay material PS
Type of set belt Clip
Related links
- Teng Tools 15-Piece 1/2 in 12 Point Socket Set
- Teng Tools 15-Piece 1 in 12 Point Socket Set
- Teng Tools 15-Piece 3/4 in 12 Point Socket Set
- Teng Tools 15-Piece 1/2 in Bit Socket Set
- Teng Tools 15-Piece 1/2 in Bi-Hexagonal Socket Set
- GearWrench 15-Piece 1/4 in 6 Point Socket Set
- Facom 15-Piece 1/4 in 6 Point Socket Set
- Teng Tools 15-Piece 3/8 in Bit Socket Set
