Teng Tools 15-Piece 3/4 in 12 Point Socket Set
- RS Stock No.:
- 810-455
- Mfr. Part No.:
- TTX34AF
- Brand:
- Teng Tools
Subtotal (1 unit)*
$536.72
(exc. GST)
$590.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $536.72 |
*price indicative
- RS Stock No.:
- 810-455
- Mfr. Part No.:
- TTX34AF
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 15 | |
| Socket Type | 12 Point | |
| Overall Length | 570mm | |
| Socket Size | 3/4 in | |
| Finish | Satin | |
| Standards/Approvals | DIN3120 | |
| Set Contents | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 15 | ||
Socket Type 12 Point | ||
Overall Length 570mm | ||
Socket Size 3/4 in | ||
Finish Satin | ||
Standards/Approvals DIN3120 | ||
Set Contents Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools socket set is a comprehensive collection of 12-point bi-hexagon sockets designed for versatility in automotive applications. It comes organised in a tool tray module for efficient storage and access.
Includes 15 pieces for diverse applications
Manufactured to strict DIN3120 & ASME B107.1 standards
Chrome vanadium construction ensures durability and strength
Satin finish provides a better grip during handling
Organised in a tool tray module size X4 for convenience
Sockets designed for a 3/4 inch drive for professional use
Related links
- Teng Tools 15-Piece 1 in 12 Point Socket Set
- Teng Tools 15-Piece 1/2 in 12 Point Socket Set
- Teng Tools 15-Piece 1/4 in 6 Point Socket Set
- Teng Tools 15-Piece 3/8 in Bit Socket Set
- Facom 15-Piece 3/8 in 12 Point Socket Set
- Teng Tools 35-Piece 1/4 in 12 Point Socket Set
- Teng Tools 32-Piece 1/4 in 12 Point Socket Set
- Teng Tools 15-Piece 1/2 in Bit Socket Set
