Wera 6-Piece 3/8 in Bit Socket Set
- RS Stock No.:
- 175-2405
- Distrelec Article No.:
- 302-23-912
- Mfr. Part No.:
- 05003185001
- Brand:
- Wera
Subtotal (1 unit)*
$151.06
(exc. GST)
$166.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.06 |
*price indicative
- RS Stock No.:
- 175-2405
- Distrelec Article No.:
- 302-23-912
- Mfr. Part No.:
- 05003185001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 6 | |
| Socket Type | Bit | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | TX25, TX27, TX30, TX40, TX45, TX50 | |
| Set Contents | Socket | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 6 | ||
Socket Type Bit | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size TX25, TX27, TX30, TX40, TX45, TX50 | ||
Set Contents Socket | ||
Drive Type Square | ||
- COO (Country of Origin):
- CZ
8767 B TORX® HF 1 Zyklop bit socket set with holding function, 3/8" drive
Bit socket with 3/8 inch drive and holding function for extremely convenient screwdriving with reduced risk of losing the screw when addressing the workpiece. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.
Bit sockets with holding function for TORX® screws
The holding function holds screws securely on the tool
With Take it easy tool finder: colour coding by size
Knurling on lower socket end for more grip when used manually
Chrome vanadium steel, matt chrome-plated
1x 8767 B TORX® HF 1 Zyklop bit socket set with holding function, 3/8" drive, 6 pieces; 6x 8767 B HF TORX® Zyklop bit socket with holding function, 3/8" drive: TX 25x107.0, TX 27x107.0, TX 30x107.0, TX 40x107.0, TX 45x100.0, TX 50x100.0; 1x Hook and Loop Fastener Strip 120, 120 x 50 mm
Bit sockets with holding function for TORX® screws
The holding function holds screws securely on the tool
"Take it easy" Tool Finder with colour coding according to sizes
Knurling on lower socket end for more grip when used manually
Chrome vanadium steel, matt chrome-plated
Related links
- Wera 9-Piece 3/8 in Bit Socket Set
- Wera 6-Piece 1/2 in Bit Socket Set
- Wera 7-Piece 3/8 in Bit Socket Set
- Teng Tools 6-Piece 3/8 in Bit Bit Set
- Teng Tools 15-Piece 3/8 in Bit Socket Set
- Teng Tools 30-Piece 3/8 in Bit Socket Set
- Teng Tools 47-Piece 1/4 to 3/8 in Bit Socket Set
- GearWrench 11-Piece 3/8 in Bit Plug Socket, Standard Socket Set
