Teng Tools 14-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 838-166
- Mfr. Part No.:
- TT9212
- Brand:
- Teng Tools
Subtotal (1 unit)*
$381.53
(exc. GST)
$419.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $381.53 |
*price indicative
- RS Stock No.:
- 838-166
- Mfr. Part No.:
- TT9212
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 14 | |
| Socket Type | 6 Point | |
| Overall Length | 265mm | |
| Finish | Chrome | |
| Material | Chrome Molybdenum | |
| Set Contents | Retaining Ring 24 x 4.0 mm | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 14 | ||
Socket Type 6 Point | ||
Overall Length 265mm | ||
Finish Chrome | ||
Material Chrome Molybdenum | ||
Set Contents Retaining Ring 24 x 4.0 mm | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket set is designed for both professional and automotive use, featuring a comprehensive collection of 1/2 inch drive impact sockets tailored for high-performance tasks.
Designed and manufactured to the DIN3129 standard for reliability and performance
Includes 14 pieces for a versatile range of applications in impact socket work
Constructed from chrome molybdenum, Ideal for use with power tools
O-rings and pins are included to enhance usability and functionality
Related links
- Teng Tools 14-Piece 1/2 in 6 Point Tool Set
- Teng Tools 14-Piece 3/8 in 6 Point Socket Set VDE/1000V Approved
- Teng Tools 34-Piece 1/2 in 6 Point Socket Set
- Teng Tools 17-Piece 1/2 in 6 Point Socket Set
- Teng Tools 105-Piece 1/2 in 6 Point Socket Set
- Teng Tools 44-Piece 1/2 in 6 Point Socket Set
- Teng Tools 8-Piece 1 6 Point Socket Set
- Teng Tools 17-Piece 1″ 6 Point Socket Set
