Teng Tools 8-Piece 3/8 in Bit Bit Set
- RS Stock No.:
- 809-568
- Mfr. Part No.:
- M3811
- Brand:
- Teng Tools
Subtotal (1 unit)*
$152.19
(exc. GST)
$167.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.19 |
*price indicative
- RS Stock No.:
- 809-568
- Mfr. Part No.:
- M3811
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 8 | |
| Socket Type | Bit | |
| Socket Size | 3/8 in | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Set Contents | Hex Bit Socket | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Set | ||
Drive Size 3/8in | ||
Number of Pieces 8 | ||
Socket Type Bit | ||
Socket Size 3/8 in | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
Set Contents Hex Bit Socket | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch Hex Bit Socket Clip Rail Set is a comprehensive collection designed for effective fastening with hexagon holes, making it essential for various mechanics and engineering tasks.
Includes eight pieces for versatile applications
Crafted from chrome vanadium for enhanced durability
Features S2 steel bits pressed into the socket for secure fit
Designed with a satin finish for improved grip
Supplied with a clip rail for efficient storage
Related links
- Teng Tools 9-Piece 3/8 in Bit Bit Set
- Teng Tools 6-Piece 3/8 in Bit Bit Set
- Teng Tools 8-Piece 3/8 in 6 Point Tool Set
- Teng Tools 8-Piece 3/8″ 6 Point Tool Set
- Teng Tools 47-Piece 1/4 to 3/8 in Bit Socket Set
- Teng Tools 8-Piece Plier Plier Set
- Teng Tools 8-Piece Combination Spanner Set, Chrome Vanadium
- Teng Tools 8-Piece Wrench Set, Chrome Vanadium
