Teng Tools 23-Piece 3/4 in 6 Point Tool Set

Subtotal (1 unit)*

$1,506.76

(exc. GST)

$1,657.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,506.76

*price indicative

RS Stock No.:
809-216
Mfr. Part No.:
T9423AF
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Set

Drive Size

3/4in

Number of Pieces

23

Socket Type

6 Point

Socket Size

11/16 in → 2 in

Material

Chrome Molybdenum

Standards/Approvals

DIN

Set Contents

21 regular imperial sockets

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools impact socket set offers a comprehensive selection of 23 sockets designed for efficiency in high-torque applications. Made from chrome molybdenum, this robust set caters to professional standards in various demanding environments.

Includes 21 regular imperial sockets ranging from 11/16” to 2”

Constructed from Durable chrome molybdenum for long-lasting performance

Compatible with power tools for added versatility

Supplied in a sturdy blow moulded box for secure storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy