Teng Tools 8-Piece 1 6 Point Socket Set
- RS Stock No.:
- 810-808
- Mfr. Part No.:
- M1208-6
- Brand:
- Teng Tools
Subtotal (1 unit)*
$200.92
(exc. GST)
$221.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.92 |
*price indicative
- RS Stock No.:
- 810-808
- Mfr. Part No.:
- M1208-6
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1 | |
| Number of Pieces | 8 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| Overall Length | 0.5in | |
| Socket Size | 1/2 in | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 3120 | |
| Drive Type | Hex | |
| Set Contents | Deep Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1 | ||
Number of Pieces 8 | ||
Socket Type 6 Point | ||
Insulated No | ||
Overall Length 0.5in | ||
Socket Size 1/2 in | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals 3120 | ||
Drive Type Hex | ||
Set Contents Deep Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools socket set offers a comprehensive range of 6-point deep sockets, designed for high-performance applications. Ideal for mechanics and DIY enthusiasts alike, this set ensures optimal torque transfer and efficient handling.
Includes eight 6-point deep sockets for enhanced grip
Long sockets provide extra reach for difficult tasks
Manufactured from chrome vanadium for durability
Satin finish enhances grip and eases handling
Related links
- Teng Tools 8-Piece 1/4 in 6 Point Socket Set
- Teng Tools 17-Piece 1/2 in 6 Point Socket Set
- Teng Tools 12-Piece 1 6 Point Tool Set
- Teng Tools 17-Piece 1″ 6 Point Socket Set
- Teng Tools 8-Piece 3/8″ 6 Point Tool Set
- Teng Tools 18-Piece 3/4 in 6 Point Socket Set
- Teng Tools 14-Piece 1/2 in 6 Point Socket Set
- Teng Tools 34-Piece 1/2 in 6 Point Socket Set
