GearWrench 25-Piece 1/2 in 6 Point Impact Socket

Subtotal (1 unit)*

$340.85

(exc. GST)

$374.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.85

*price indicative

RS Stock No.:
913-9441
Mfr. Part No.:
84933N
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Impact Socket

Drive Size

1/2in

Number of Pieces

25

Socket Type

6 Point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

GearWrench 84933N 5 Piece 1/2 Inch Drive 6 Point Standard Impact Metric Socket Set


25 Pc 1/2" Metric Impact Socket Set

Features and Benefits


Chrome molybdenum alloy steel (Cr-Mo) for exceptional strength and durability

Off-corner loading design reduces fastener rounding

Black oxide finish to resist corrosion

High-visibility laser-etched markings provide quick size identification

Secondary hard stamped size markings

Meets or exceeds ASME specifications

Includes blow mold case for storage and organization

Set Piece Count: 25

Set Size Range Min: 8mm

Set Size Range Max: 36mm

Contents: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm 20mm 21mm 22mm 23mm 24mm 25mm 26mm 28mm 29mm 30mm 31mm 32mm 36mm

Drive Type: 6 Point

Length Format: Standard

Finish: Black Oxide

Material: Chrome Molybdenum Alloy (Cr-Mo)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy