Teng Tools 21-Piece 1/2 in 6 Point Impact Socket

Subtotal (1 unit)*

$632.95

(exc. GST)

$696.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$632.95

*price indicative

RS Stock No.:
269-3226
Mfr. Part No.:
TED9121
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Drive Size

1/2in

Number of Pieces

21

Socket Type

6 Point

VDE/1000V Approved

No

Standards/Approvals

ANSI

Set Contents

Extension Bars, Adaptors

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools impact socket set is ANSI standard design for use with power tools with a ball bearing socket retainer. Tools are held in place using three colour pre-cut EVA foam clearly showing where each tool belongs.

Selection of extension bars and adaptors

Supplied in the unique Teng Tools FOAM2 tray

1/2 in drive

21 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy