SAM 10-Piece 1/2 in 6 Point Impact Socket
- RS Stock No.:
- 221-2388
- Mfr. Part No.:
- NS-J10R
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-2388
- Mfr. Part No.:
- NS-J10R
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 10 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Set Contents | Socket | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 10 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Insulated No | ||
Set Contents Socket | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- Facom 27-Piece 1/2 in 6 Point Impact Socket
- Facom 12-Piece 1/2 in 6 Point Impact Socket
- SAM 19-Piece 1/2 in 6 Point Impact Socket
- SAM 14-Piece 1/2 in 6 Point Impact Socket
- SAM 6-Piece 1/2 in 6 Point Impact Socket
- GearWrench 25-Piece 1/2 in 6 Point Impact Socket
- DeWALT 17-Piece 1/2 in 6 Point Impact Socket
- Teng Tools 16-Piece 1/2 in 6 Point Impact Socket
