IRIMO 37-Piece 1/4 in Hexagon Socket Set

Subtotal (1 unit)*

$92.51

(exc. GST)

$101.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 77 unit(s) shipping from 09 November 2026
  • Plus 32 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.51

*price indicative

RS Stock No.:
711-607
Mfr. Part No.:
109-37-4
Brand:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

37

Socket Type

Hexagon

Overall Length

105mm

Socket Size

1/4 in

Finish

Bright Chrome Plated

Material

Bright Chrome Plated

Standards/Approvals

DIN 3124

Set Contents

37 Pcs

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO 1/4 inch Socket and Bit Mini Set is an essential toolkit designed for both DIY enthusiasts and professional tradespeople. With 37 pieces, this Compact set offers a comprehensive solution for a variety of fastening tasks. Each socket is crafted for optimal fit and strength, ensuring high torque transfer during use. The set includes a unique bit holder featuring a swivelling system for effortless access to your tools, making your work more efficient and less time-consuming. Additionally, the handy reversible ratchet boasts 72 teeth, allowing for smooth operation in tighter spaces. Finished with a bright chrome plating, this robust collection promises enhanced durability and resistance against rust and corrosion.

Compact design with 37 pieces for versatile tool requirements

Swivelling bit holder for easy access and efficiency during tasks

Reversible ratchet with 72 teeth ensures precise ratcheting performance

Bright chrome plated finish provides added durability and corrosion resistance

Includes a variety of socket sizes ranging from 5.5 mm to 14 mm for multiple applications

Comes with extensions and universal joint for flexibility in hard-to-reach areas

Professional-grade quality meets DIY standards, catering to a wide audience

Bimaterial handles enhance comfort during prolonged use

  • RS Stock No. 0708975
  • Mfr. Part No. 129A-53-4
Each
$268.92
  • RS Stock No. 0171965
  • Mfr. Part No. R6725ZK
Each
$787.02
  • RS Stock No. 0711606
  • Mfr. Part No. 109-23-4
Each
$76.03
  • RS Stock No. 0708977
  • Mfr. Part No. 129-58-4
Each
$268.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy