IRIMO 13-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 708-973
- Mfr. Part No.:
- 109-13-4
- Brand:
- IRIMO
Subtotal (1 unit)*
$79.66
(exc. GST)
$87.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.66 |
*price indicative
- RS Stock No.:
- 708-973
- Mfr. Part No.:
- 109-13-4
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 13 | |
| Socket Type | Hexagon | |
| Overall Length | 254mm | |
| Finish | Chrome Plated | |
| Material | Bright Chrome Plated | |
| Standards/Approvals | DIN 3124 | |
| Drive Type | Socket | |
| Set Contents | 13 Pieces Of Socket | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 13 | ||
Socket Type Hexagon | ||
Overall Length 254mm | ||
Finish Chrome Plated | ||
Material Bright Chrome Plated | ||
Standards/Approvals DIN 3124 | ||
Drive Type Socket | ||
Set Contents 13 Pieces Of Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Socket set is meticulously designed for both professionals and DIY enthusiasts, offering a robust solution for a wide range of fastening tasks. This comprehensive 1/4 inch socket set features 13 pieces in total, including hex sockets in various metric sizes and a pear-type ratchet. Ideal for precision work, the chrome-plated finish provides durability and resistance to corrosion, ensuring that your tools remain reliable over time. With its Compact dimensions and lightweight design, this set is easy to store and transport, making it a versatile addition to any workshop. Each socket is crafted to meet industry standards, delivering performance you can Trust for your projects.
A 1/4 inch pear-type ratchet with 72 teeth for enhanced grip and flexibility
Chrome plated bright finish ensures long-lasting durability and resistance to wear
Compact size makes it easy to store and carry for any job
All components designed according to DIN standards for assured quality
Lightweight at just 460 grams, facilitating ease of use and handling
Related links
- IRIMO 37-Piece 1/4 in Hexagon Socket Set
- IRIMO 23-Piece 1/4 in Hexagon Socket Set
- IRIMO 11-Piece 1/4 in Hexagon Socket Set
- IRIMO 35-Piece 1/4 in Hexagon Socket Set
- BETA 13-Piece 1/4 in Hexagon Socket Set
- Wera 13-Piece 1/4 in Hexagon Socket Set
- Bahco 13-Piece 1/4 in Hexagon Socket Set
- MTI 13-Piece 1/4 in Hexagon Socket Set












