IRIMO 58-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 708-977
- Mfr. Part No.:
- 129-58-4
- Brand:
- IRIMO
Subtotal (1 unit)*
$268.28
(exc. GST)
$295.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.28 |
*price indicative
- RS Stock No.:
- 708-977
- Mfr. Part No.:
- 129-58-4
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 58 | |
| Socket Type | Hexagon | |
| Overall Length | 380mm | |
| Finish | Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3124 | |
| Set Contents | 58 Pieces Of Socket | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 58 | ||
Socket Type Hexagon | ||
Overall Length 380mm | ||
Finish Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3124 | ||
Set Contents 58 Pieces Of Socket | ||
Drive Type Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Socket set is an essential toolkit designed for both amateur DIY enthusiasts and professional mechanics. This comprehensive 58-piece collection features a sturdy high-density polyethylene box, ensuring durability and organisation. Each hex socket, crafted from chrome vanadium alloy steel, guarantees strength and longevity while meeting stringent standards. With a chrome-plated bright finish, these tools are not only functional but also visually appealing. This set includes a variety of metric hex sockets ranging from 1.5 mm to 32 mm, complemented by essential accessories such as extensions, universal joints, and a ratchet. Ideal for a wide range of applications, The IRIMO Socket set is your go-to solution for precision and reliability.
High-density polyethylene box keeps tools safe and organised
Hex sockets MADE from chrome vanadium alloy steel ensure robustness
Chrome-plated finish provides added corrosion resistance
Includes extensions and universal joints for enhanced versatility
Ratchet with a pear type and 72 teeth offers smooth operation
Compact and lightweight design makes it easy to carry and store
Related links
- IRIMO 108-Piece 1/4 And 1/2 in Hexagon Socket Set
- IRIMO 33-Piece 1/2 in Hexagon Socket Set
- IRIMO 101-Piece 1/4 And 1/2 in Hexagon Socket Set
- IRIMO 23-Piece 1/2 in Hexagon Socket Set
- IRIMO 10-Piece 1/2 in Hexagon Socket Set
- IRIMO 12-Piece 1/2 in Hexagon Socket Set
- IRIMO 9-Piece 1/2 in Hexagon Socket Set
- IRIMO 23-Piece 1/4 in Hexagon Socket Set












