BETA 9-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 225-6781
- Mfr. Part No.:
- 900FTX/SB9
- Brand:
- BETA
Subtotal (1 unit)*
$257.60
(exc. GST)
$283.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.60 |
*price indicative
- RS Stock No.:
- 225-6781
- Mfr. Part No.:
- 900FTX/SB9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 9 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Non-Sparking | No | |
| Set Contents | 900Ftx/Sb9 E4-E5-E6-E7-E8 E10-E11-E12-E14 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 9 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Finish Chrome Plated | ||
Non-Sparking No | ||
Set Contents 900Ftx/Sb9 E4-E5-E6-E7-E8 E10-E11-E12-E14 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA set of torx sockets has 1/4 inch female drive size. It is consists of 9 sockets of different sizes and it is chrome-plated.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 9-Piece 3/8 in Standard Socket Set
- Wera 9-Piece 1/4 in Hexagon Socket Set
- SAM 9-Piece 1/4 in Hexagon Socket Set
- Wera 9-Piece 1/2 in Hexagon Socket Set
- Teng Tools 9-Piece 1/2 in Hexagon Socket Set
- IRIMO 9-Piece 1/2 in Hexagon Socket Set
- Gedore 9-Piece 1/2 in Hexagon Socket Set
- BETA 12-Piece 1/4 in Hexagon Socket Set











