IRIMO 108-Piece 1/4;1/2 in Hexagon Socket Set
- RS Stock No.:
- 711-610
- Mfr. Part No.:
- 129-108-4
- Brand:
- IRIMO
Subtotal (1 unit)*
$259.84
(exc. GST)
$285.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.84 |
*price indicative
- RS Stock No.:
- 711-610
- Mfr. Part No.:
- 129-108-4
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Socket Set | |
| Drive Size | 1/4;1/2in | |
| Number of Pieces | 108 | |
| Socket Type | Hexagon | |
| Socket Size | Metric | |
| Finish | Bright Chrome Plated | |
| Standards/Approvals | ISO 10102 | |
| Set Contents | Universal Joint | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Socket Set | ||
Drive Size 1/4;1/2in | ||
Number of Pieces 108 | ||
Socket Type Hexagon | ||
Socket Size Metric | ||
Finish Bright Chrome Plated | ||
Standards/Approvals ISO 10102 | ||
Set Contents Universal Joint | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Socket Set is an essential toolkit designed for both professional and DIY enthusiasts. This comprehensive socket set provides a diverse selection of hex sockets, hex keys, and bit sockets, making it Ideal for a variety of tasks and applications. Packaged within a robust high-density polyethylene box with metal latches, this set ensures durability and easy transportation. Each component is crafted with precision, featuring a chrome-plated bright finish for enhanced durability and resistance to corrosion. This meticulously organised set includes various metric sizes to cater to a wide range of needs, ensuring that you have the right tool at your fingertips when it matters most.
Includes a range of hex sockets in various metric sizes for diverse tasks
Features a chrome-plated bright finish for enhanced corrosion resistance
Contains hex keys that are nickel-plated, providing added strength
Offers deep hex sockets for unreachable areas, enhancing accessibility
Incorporates bit sockets in Phillips, Pozidriv, and Torx types for comprehensive use
Equipped with extensions and universal joints for increased flexibility in tight spaces
The organised layout ensures every tool is easily accessible and securely stored
- RS Stock No. 1883145
- Mfr. Part No. E032911
Each
$744.42
- RS Stock No. 8766196
- Mfr. Part No. S103
Each
$1,363.13
- RS Stock No. 2356329
- Mfr. Part No. MODM.CHAPF
Each
$1,068.50
Related links
- IRIMO 101-Piece 1/4 And 1/2 in Hexagon Socket Set
- IRIMO 33-Piece 1/2 in Hexagon Socket Set
- IRIMO 23-Piece 1/2 in Hexagon Socket Set
- IRIMO 10-Piece 1/2 in Hexagon Socket Set
- IRIMO 9-Piece 1/2 in Hexagon Socket Set
- IRIMO 12-Piece 1/2 in Hexagon Socket Set
- IRIMO 58-Piece 1/4 in Hexagon Socket Set
- IRIMO 21-Piece 3/4 Hexagon Socket Set












