Facom 38-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 658-979
- Mfr. Part No.:
- R2NANO
- Brand:
- Facom
Subtotal (1 unit)*
$543.26
(exc. GST)
$597.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $543.26 |
*price indicative
- RS Stock No.:
- 658-979
- Mfr. Part No.:
- R2NANO
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 38 | |
| Socket Type | 6 Point | |
| Socket Size | 5.5 → 14 mm | |
| Set Contents | 9 mm | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 38 | ||
Socket Type 6 Point | ||
Socket Size 5.5 → 14 mm | ||
Set Contents 9 mm | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 38-piece socket set includes a 1/4" sealed ratchet with a high-performance bit (R161B), 10 metric 6-point sockets (R5.5 - 14 mm), 2 extensions (55 mm and 100 mm), a universal joint, and various bits for Pozidriv®, slotted, and metric hex screws. It also features a 1/4" short screwdriver handle, a socket with a standard retaining ring for 1/4" bits, 21 drive bits (PH, TT, and Resistorx® sizes), and a 1/4" hex/square socket bit holder.
Set is neatly organized in an empty two-material case for easy storage
Related links
- Facom 38-Piece 1/4 in 6 Point Socket Set
- Facom 38-Piece 1/4 in 6 Point Hexagon Socket Set
- Facom 38-Piece 1/4 in Hexagon Socket Set
- Facom 38-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 38-Piece 1/4 in Square Socket Set
- Facom 38-Piece 1/4 in Torx Socket & Bit Set
- Facom 28-Piece 1/4 in 6 Point Socket Set
- Facom 13-Piece 1/4 in 6 Point Socket Set












