Facom 28-Piece 1/4 in 6 Point Socket Set

Subtotal (1 unit)*

$503.89

(exc. GST)

$554.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$503.89

*price indicative

RS Stock No.:
188-3588
Mfr. Part No.:
R.420AMU
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

28

Socket Type

6 Point

VDE/1000V Approved

No

Socket Size

3.2, 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm, 3/16 in, 7/32 in, 1/4 in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 13/32 in, 7/16 in, 1/2 in, 9/16 in

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Contents

Screwdriver Handle, Extensions, Sockets, Joint, Ratchet

RoHS Status: Exempt

COO (Country of Origin):
TW
Contains:

1 x high performance sealed 1/4" ratchet R.161B. 12 x 1/4" metric 6-point sockets R. 3,2 - 4 - 5 - 5.5 - 6 - 7 - 8 - 9 - 12 - 13 mm.

11 x 1/4" long-reach inch 6-point sockets: R. 3/16' - 7/32' - 1/4' - 9/32' - 5/16' - 11/32' - 3/8' - 13/32' - 7/16' - 1/2' - 9/16'.

2 x 1/4" extensions: L 55 mm (R.209) - L 150 mm (R.215).

1 x 1/4" universal joint: R.240A.

1 x 1/4" screwdriver handle: R.236A.

Supplied with a set of pictogram to customize your box.

Empty case: BP.MBOXS.

Thermoformed tray S (188 x 105 mm): PL.S16.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy