Facom 38-Piece 1/4 in Hexagon Socket Set

Subtotal (1 unit)*

$700.63

(exc. GST)

$770.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$700.63

*price indicative

RS Stock No.:
235-6676
Mfr. Part No.:
R.181NANO
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

38

Socket Type

Hexagon

Insulated

No

VDE/1000V Approved

No

Overall Length

25mm

Socket Size

(1/4 in) 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm, PH1, PH2, PH3, PZ1, PZ2, PZ3, Hexagon 3, 4, 5, 6, 7 mm, Flat 4.5, 6.5, 8 mm, TT10, TT15, TT20, TT25, TT27, TT30, TT40

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Contents

Sockets, Ratchet, Bit Holder, Joint, Screwdriver Handle, Extensions, Bits

Non Compliant

COO (Country of Origin):
FR
The Facoms 1/4 inch, 6-point socket set for R.181 38PC.

Non-impact type

Hexagonal type

Number of tools are 38

Set ranges from 5.5 - 14 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy