Facom 13-Piece 1/4 in 6 Point Socket Set

Subtotal (1 unit)*

$154.60

(exc. GST)

$170.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.60

*price indicative

RS Stock No.:
236-0881
Mfr. Part No.:
R.40E
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

13

Socket Type

6 Point

Insulated

No

VDE/1000V Approved

No

Socket Size

3.2 , 4 , 5 , 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Set Contents

Standard sockets

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom 13-piece 1/4 inch metric 6-point sockets set on rack contains is 13 x 1/4" metric 6-point sockets R.3,2 - 4 - 5 - 5,5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm.

Hex Size: 6mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy