HAZET 17-Piece 3/8 in Square Socket Set
- RS Stock No.:
- 644-864
- Mfr. Part No.:
- 880/17
- Brand:
- HAZET
Subtotal (1 unit)*
$707.89
(exc. GST)
$778.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $707.89 |
*price indicative
- RS Stock No.:
- 644-864
- Mfr. Part No.:
- 880/17
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 17 | |
| Socket Type | Square | |
| Overall Length | 355mm | |
| Drive Type | Square | |
| Set Contents | 10 To 22 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 17 | ||
Socket Type Square | ||
Overall Length 355mm | ||
Drive Type Square | ||
Set Contents 10 To 22 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Socket wrench set provides Crucial specifications and details about a versatile 17-piece tool set designed for manual operation. This thoughtfully organised collection is crafted to meet the demands of professionals and enthusiasts alike, ensuring reliability and efficiency. Housed in a sturdy plastic box, the Compact dimensions make it Ideal for storage and transportation, while the safety-insert system with soft foam guarantees the secure placement of each tool. Manufactured in Germany, this product exemplifies durability and precision, making it a trusted choice for tackling various tasks effectively.
Comprises 17 essential tools suitable for a variety of manual tasks
Safety-insert system utilises a 2-component soft foam insert to secure tools
Dimensions of 355 mm x 235 mm x 65 mm allow for convenient storage
Lightweight at 2.16 kg, making it easy to carry and handle
Product designed for optimal manual operation, enhancing user control
Incorporates a versatile plastic box with a 165-L capacity for organised storage
Related links
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 32-Piece 3/8 in Square Socket Set
- HAZET 46-Piece 3/8 in Square Socket Set
- HAZET 14-Piece 3/8 in Square Socket Set
- HAZET 33-Piece 3/8 in Square Socket Set
- Facom 20-Piece 3/8 in Square Socket Set
- Bahco 22-Piece 3/8 in Square Socket Set
- Bahco 9-Piece 3/8 in Square Socket Set
