Facom 20-Piece 3/8 in Square Socket Set

Subtotal (1 unit)*

$528.96

(exc. GST)

$581.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$528.96

*price indicative

RS Stock No.:
235-6338
Mfr. Part No.:
MODM.J161-36PB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

20

Socket Type

Square

Insulated

No

VDE/1000V Approved

No

Overall Length

188mm

Socket Size

7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Contents

Extensions, Sockets, Ratchet, Joint, Sliding Handle

Non Compliant

COO (Country of Origin):
FR

FACOM MODM.J161-36PB Socket Set 3/8" - 20 Pieces | 7 - 22 mm | Foam Module


The FACOM Socket Set is engineered for durability and performance, making it an essential addition to any toolkit. This comprehensive set includes a high-performance sealed 3/8" ratchet with a 5° arc swing and ultra-compact round head, perfect for tight spaces. The ratchet features a durable elastomer grip resistant to workshop solvents and a hanging hole for convenience. The set also includes 15 metric 6-point sockets with an OGV® profile for maximum contact and a neck-down design for narrow spaces. Complete with two extensions, a universal joint, and a sliding handle, this socket set is ideal for professionals demanding precision and reliability.

Features & Benefits


3/8" Performance Round Head Ratchet


HIGH PERFORMANCE - Designed to meet the highest standards of the industries


5° ARC SWING - 72 tooth mechanism - Reversing by rotating cap


ULTRA-COMPACT ROUND HEAD - 10% Smaller that the previous version - Ideal of tight spaces


HANDLE - Single material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene


HANGING HOLE - Hole in the handle for strapping when working in high places


Sockets


HIGH PERFORMANCE - Designed and manufactured for extremely high tightening forces


OGV® PROFILE - Maximizing the contact between the socket and nut/bolt to preserves fasteners


NECK-DOWN DESIGN - Facilitating the use in narrow spaces


Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets


Applications


The FACOM Socket Set is a versatile tool set ideal for automotive repair, construction, manufacturing, aerospace and industrial maintenance.

Composition


Set of socket ratchet module

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy