Bahco 9-Piece 3/8 in Square Socket Set
- RS Stock No.:
- 171-602
- Mfr. Part No.:
- 7409MB
- Brand:
- Bahco
Subtotal (1 unit)*
$230.87
(exc. GST)
$253.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.87 |
*price indicative
- RS Stock No.:
- 171-602
- Mfr. Part No.:
- 7409MB
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 9 | |
| Socket Type | Square | |
| Insulated | No | |
| Finish | Polished | |
| Non-Sparking | No | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Drive Type | Square | |
| Set Contents | 9 x A7400Dm 3/8" Square Drive Sockets Bi-Hex Profile Metric | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 9 | ||
Socket Type Square | ||
Insulated No | ||
Finish Polished | ||
Non-Sparking No | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Drive Type Square | ||
Set Contents 9 x A7400Dm 3/8" Square Drive Sockets Bi-Hex Profile Metric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 3/8" Square Drive Socket Set with Metric Bi-Hex Profile - 9 Pcs/Rail
The Bahco Tools Square Drive Socket Set redefines versatility and durability for both professionals and enthusiasts alike. Designed with a unique metric bi hex profile, this comprehensive 9 piece set provides a perfect fit for a variety of nuts and bolts, making it an essential addition to any toolbox. Crafted from high performance alloy steel, these sockets are engineered for less wear and damage to fasteners, ensuring longevity and reliability in every task. This socket set is not just about strength; it meets stringent aerospace industry standards, making it a trusted choice for demanding applications. Perfect for those who seek quality combined with practicality, this socket set stands ready to tackle a multitude of jobs with ease and confidence.
Thin walled sockets optimise accessibility in tight spaces
Knurled shank aids in steady finger turning for effortless operation
Complies with aerospace industry standards for trustworthy performance
Highly polished finish ensures a sleek appearance and
Related links
- Bahco 22-Piece 3/8 in Square Socket Set
- Bahco 9-Piece 1/2 in Socket Set
- Facom 20-Piece 3/8 in Square Socket Set
- HAZET 17-Piece 3/8 in Square Socket Set
- HAZET 32-Piece 3/8 in Square Socket Set
- HAZET 46-Piece 3/8 in Square Socket Set
- HAZET 14-Piece 3/8 in Square Socket Set
- HAZET 33-Piece 3/8 in Square Socket Set
