SAM 10-Piece 3/8 in Standard Socket Set

Subtotal (1 unit)*

$86.09

(exc. GST)

$94.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$86.09

*price indicative

RS Stock No.:
211-598
Mfr. Part No.:
P3462-19130
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

10

Socket Type

Standard

Insulated

No

Socket Size

3/8

Standards/Approvals

NF ISO 1174-1, NF EN ISO 10664

RoHS Status: Exempt

COO (Country of Origin):
TW

P3462-19130


The SAM Outillage Socket set is engineered for both professionals and DIY enthusiasts, offering precision and versatility in one compact design. With a comprehensive range of socket sizes, this set is perfect for tackling a variety of tasks, whether you're working on your vehicle or tackling home repairs. The sockets are crafted with durability in mind, ensuring they stand up to rigorous use while maintaining their performance. This set is not just an addition to your tool collection; it is an investment in quality that will serve you well in countless projects. Designed to meet rigorous standards, this socket set merges functionality with reliability to ensure that you have the right tool at hand, time and time again. Ideal for those who require both quality and value, this set exemplifies the commitment to excellence that is synonymous with the brand.

Fits securely for efficient torque application minimising the chance of slippage

Backed by a guarantee that ensures peace of mind during use

Shows a commitment to stringent standards for performance assurance

Related links