Stanley 49-Piece 3/8 in Standard Socket Set

Subtotal (1 set)*

$252.21

(exc. GST)

$277.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$252.21

*price indicative

RS Stock No.:
494-038
Mfr. Part No.:
FMMT82684-1
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

49

Socket Type

Standard

Insulated

No

VDE/1000V Approved

No

Overall Length

36.5mm

Socket Size

8 → 24 mm²

Finish

Satin Chrome

Material

Bi-Material

Set Contents

2X 3/8' Extensions : 3"-6", 17X 3/8' Sockets (6-Points) : 8-9-10-11-12-13-14-15-16-17-18-19-20-21-22-23-24 mm, 3/8' Socket Set (49 Pieces) : 1X 3/8' 120T Bi-Material Ratchet, 1X 3/8' Sliding T-Handle 1X 3/8' Uni

RoHS Status: Exempt

COO (Country of Origin):
TW

Stanley Socket Set, 3/8 in Drive Size, 8to24mm² Socket Size - FMMT82684-1


This socket set is a 49-piece mechanic tool kit designed for general workshop and vehicle maintenance tasks. It provides a comprehensive selection of standard sockets and drive accessories finished in satin chrome for corrosion resistance, and is suited to typical mechanical fastening and removal operations requiring a 3/8 in drive.

Features and Benefits:


• Contains 17 six-point sockets 8mm-24mm for secure fastener engagement
• Includes a bi-material ratchet 3/8 120T for fine incremental movement
• Supplied with socket set with extensions 3″-6″ to reach recessed bolts
• Features a sliding T-handle 3/8 socket set for increased leverage
• Drive components and sockets form a professional chrome socket toolkit
• Overall tool construction uses bi-material elements for ergonomic handling

Applications


• Suitable for workshop maintenance and light vehicle servicing
• Ideal for assembly tasks requiring 6-point sockets 8mm-24mm
• Used with handheld ratchet work in confined spaces
• Can be used for component fitting where extension reach is needed
• Used for general mechanical repair with a 3/8 inch socket set 49 piece

What drive size does the kit use?


The set uses a 3/8 in drive compatible with common ratchet accessories.

How does the ratchet support precision turning?


The bi-material ratchet 3/8 120T provides a 120-tooth mechanism for small swing arcs.

Which socket profile is included for hex fasteners?


The toolkit contains 6-point sockets designed to engage hexagonal fasteners securely.

Are extension lengths included to access recessed fasteners?


Yes, the package contains extensions that span 3″-6″ to reach deep-set bolts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy