SAM 21-Piece 3/8 in Standard Socket Set
- RS Stock No.:
- 221-3275
- Mfr. Part No.:
- 74-J22A
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-3275
- Mfr. Part No.:
- 74-J22A
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 21 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Set Contents | Socket | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 21 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved No | ||
Set Contents Socket | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE case 21 tools has 330 x 227 x 60 mm dimension.
High gloss polished chrome-plated finish
Related links
- SAM 19-Piece 3/8 in Standard Socket Set
- SAM 40-Piece 1/4 in Standard Socket Set
- SAM 10-Piece 3/8 in Standard Socket Set
- CK 23-Piece 3/8 in Standard Socket Set
- Stanley 36-Piece 3/8 in Standard Socket Set
- Facom 5-Piece 3/8 in Standard Socket Set
- Stanley 11-Piece 3/8 in Standard Socket Set
- Stanley 49-Piece 3/8 in Standard Socket Set
