Stanley 11-Piece 3/8 in Standard Socket Set
- RS Stock No.:
- 555-600
- Mfr. Part No.:
- STMT82670-0
- Brand:
- Stanley
Subtotal (1 set)*
$75.83
(exc. GST)
$83.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $75.83 |
*price indicative
- RS Stock No.:
- 555-600
- Mfr. Part No.:
- STMT82670-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 11 | |
| Socket Type | Standard | |
| Overall Length | 322mm | |
| Set Contents | Set Includes 1 x 3/8In. 72 Tooth Ratchet And 10 x 3/8In. Sockets (12Point) | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 11 | ||
Socket Type Standard | ||
Overall Length 322mm | ||
Set Contents Set Includes 1 x 3/8In. 72 Tooth Ratchet And 10 x 3/8In. Sockets (12Point) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Tooth Ratchet and Socket Set with Accessories features a 2-tooth ratchet with a one pawl mechanism and a 5° increment arc swing for improved access in tight spaces. It includes a large, flush quick release button for easy and quick removal of sockets.
Switch lever with low profile design and easy one-handed operation
Bi material grip
Related links
- Stanley 11-Piece 1/2 in Standard Socket Set
- Stanley 11-Piece 1/4 in Standard Socket Set
- Stanley 11-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point
- Stanley 18-Piece 3/8 in Standard Socket Set
- GearWrench 11-Piece 3/8 in Bit Plug Socket, Standard Socket Set
- Stanley 36-Piece 3/8 in Standard Socket Set
- Stanley 49-Piece 3/8 in Standard Socket Set
- Stanley 45-Piece 3/8 in Standard Socket Set
