HAZET 18-Piece 3/4 in Square Socket Set

Subtotal (1 unit)*

$2,495.89

(exc. GST)

$2,745.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,495.89

*price indicative

RS Stock No.:
644-948
Mfr. Part No.:
1002
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Socket Set

Drive Size

3/4in

Number of Pieces

18

Socket Type

Square

Overall Length

578mm

Set Contents

22 To 60

Drive Type

Square

Non Compliant

COO (Country of Origin):
DE
The HAZET Hex socket set is designed for precision tool storage and transport, representing a sophisticated solution for professionals and enthusiasts alike. This exceptional product features a robust sheet metal box finished in the distinctive HAZET blue, ensuring both durability and Visual appeal. Crafted in Germany, it showcases meticulous engineering with a two-component soft foam insert, providing optimum protection for delicate tools. The dimensions allow for an efficient yet Compact form, making it easy to handle and store while the net weight indicates a substantial quality. Specifically designed for manual operation, it's tailored for those who demand reliability and organisation in their tool management.

Robust sheet metal construction enhances durability and longevity

Distinctive hazet blue colour provides an attractive and professional appearance

Features a two-component soft foam insert, ensuring tools are securely held and protected

Weighs 15.58 kg, providing a substantial feel of quality and reliability

Designed for manual operation, catering to user preferences for hands-on tasks

Accommodates a set of 18 tools, promoting versatility in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy