Facom 23-Piece 1/2 in Square Socket Set

Subtotal (1 unit)*

$558.46

(exc. GST)

$614.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$558.46

*price indicative

RS Stock No.:
235-6357
Mfr. Part No.:
MODM.SL1PB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

23

Socket Type

Square

VDE/1000V Approved

No

Insulated

No

Overall Length

188mm

Socket Size

8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 30 , 32 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Set Contents

Sockets, Joint, Ratchet, Extensions, Sliding Handle

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW

FACOM MODM.SL1PB Socket Set 1/2" - 23 Pieces | Foam Module


The FACOM Socket Set is engineered for durability and performance, making it an essential addition to any toolkit. This high-performance set is designed for extremely high tightening forces, making it ideal for demanding applications. This comprehensive set includes a robust ratchet (SL.161) with a sealed mechanism to protect against industrial dust, a 5° arc swing, and a 72-tooth design for smooth operation. The ratchet features an ergonomic handle with a bi-material elastomer grip, resistant to abrasion and harsh solvents, and a Palm Control System to prevent accidental reversal. The set also includes two extensions (S.210 and S.215), a universal joint (S.240A), a sliding handle (S.120A), and a wide range of sockets (SH.8 to SH.32) to cover various applications.

Features & Benefits


HIGH PERFORMANCE - Designed to meet the highest standards of the industries, Mechanism sealed to industrial dust


5° ARC SWING - 72 tooth mechanism - Reversing by Lever (easy reversal even with gloved or greasy hands)


ERGONOMIC HANDLE - Bi-material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene


PALM CONTROL SYSTEM - Allows the operator to press down on the head avoiding risk of accidental reverse


HANGING HOLE - Hole in the handle for strapping when working in high places


Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets


Applications


The FACOM Socket Set is a versatile tool set ideal for automotive repair, construction, manufacturing, aerospace and industrial maintenance.

Composition


Durable and comfortable foam can be used with a wide choice of trolleys

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy